PN2907A
vs
BC337RLRP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
ON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
60 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
210 MHz
VCEsat-Max
1.6 V
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TO-92
Package Description
CASE 29-04, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-04
Collector Current-Max (IC)
0.8 A
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transistor Application
AMPLIFIER
Compare PN2907A with alternatives
Compare BC337RLRP with alternatives