PN2907A vs PN2907ATF feature comparison

PN2907A KSL Microdevices Inc

Buy Now Datasheet

PN2907ATF Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KSL MICRODEVICES INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 50
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 33 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Package Description MS-013AC, 3 PIN
Pin Count 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM
HTS Code 8541.21.00.95
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns

Compare PN2907ATF with alternatives