PN2222A_J61Z vs PN2222A-J61Z feature comparison

PN2222A_J61Z Fairchild Semiconductor Corporation

Buy Now Datasheet

PN2222A-J61Z Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description LEAD FREE PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Collector-Base Capacitance-Max 8 pF
VCEsat-Max 1 V

Compare PN2222A_J61Z with alternatives

Compare PN2222A-J61Z with alternatives