PN2222A-J61Z
vs
PN2222A-J25Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Base Capacitance-Max
8 pF
8 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
40
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Turn-off Time-Max (toff)
285 ns
285 ns
Turn-on Time-Max (ton)
35 ns
35 ns
VCEsat-Max
1 V
1 V
Base Number Matches
1
1
Compare PN2222A-J61Z with alternatives
Compare PN2222A-J25Z with alternatives