PMX1JMS15.9990MHZ
vs
Q15.999-JXS32P4-S-30/50-T3-HMR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MTRONPTI
|
JAUCH QUARTZ GMBH
|
Package Description |
ROHS COMPLIANT, MINIATURE PACKAGE-2
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT
|
AEC-Q200; AT-CUT
|
Aging |
5 PPM/YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
15.999 MHz
|
15.999 MHz
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch)
|
3.2mm x 2.5mm x 0.7mm
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PMX1JMS15.9990MHZ with alternatives
Compare Q15.999-JXS32P4-S-30/50-T3-HMR with alternatives