Part Details for Q15.999-JXS32P4-S-30/50-T3-HMR by Jauch Quartz America
Overview of Q15.999-JXS32P4-S-30/50-T3-HMR by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for Q15.999-JXS32P4-S-30/50-T3-HMR
Q15.999-JXS32P4-S-30/50-T3-HMR CAD Models
Q15.999-JXS32P4-S-30/50-T3-HMR Part Data Attributes
|
Q15.999-JXS32P4-S-30/50-T3-HMR
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
Q15.999-JXS32P4-S-30/50-T3-HMR
Jauch Quartz America
Series - Fundamental Quartz Crystal, 15.999MHz Nom, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.999 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for Q15.999-JXS32P4-S-30/50-T3-HMR
This table gives cross-reference parts and alternative options found for Q15.999-JXS32P4-S-30/50-T3-HMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q15.999-JXS32P4-S-30/50-T3-HMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q15.999-JXS32P4-S-30/50-T2-HMR | Series - Fundamental Quartz Crystal, 15.999MHz Nom, SMD, 4 PIN | Jauch Quartz America | Q15.999-JXS32P4-S-30/50-T3-HMR vs Q15.999-JXS32P4-S-30/50-T2-HMR |
PMX6JMS15.9990MHZ | Series - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | MtronPTI | Q15.999-JXS32P4-S-30/50-T3-HMR vs PMX6JMS15.9990MHZ |
PMX2JMS15.9990MHZ | Series - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | MtronPTI | Q15.999-JXS32P4-S-30/50-T3-HMR vs PMX2JMS15.9990MHZ |
Q15.999-JXS32P4-S-30/50-AEC-LF | Series - Fundamental Quartz Crystal, 15.999MHz Nom, SMD, 4 PIN | Jauch Quartz America | Q15.999-JXS32P4-S-30/50-T3-HMR vs Q15.999-JXS32P4-S-30/50-AEC-LF |
PMX5JMS15.9990MHZ | Series - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | MtronPTI | Q15.999-JXS32P4-S-30/50-T3-HMR vs PMX5JMS15.9990MHZ |