PMR4T0.68UF+-10%40V vs PMR4TW0.68UF+-10%40V feature comparison

PMR4T0.68UF+-10%40V EXXELIA Group

Buy Now Datasheet

PMR4TW0.68UF+-10%40V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 4359 , 4359
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 10 mm 10 mm
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 4359 4359
Surface Mount NO NO
Terminal Shape WIRE WIRE
Width 15 mm 15 mm
Base Number Matches 1 1

Compare PMR4T0.68UF+-10%40V with alternatives

Compare PMR4TW0.68UF+-10%40V with alternatives