PMR4TW0.68UF+-10%40V
EXXELIA Group
Description: Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, 4359,

Overview of PMR4TW0.68UF+-10%40V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2119A Analog Devices LTC3115EDHD-2 Demo Board - 40V
LTC3646EDE#TRPBF Analog Devices 40V, 1A Sync Buck Conv
LTC3646HDE-1#TRPBF Analog Devices 40V, 1A Sync Buck Conv

CAD Models for PMR4TW0.68UF+-10%40V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMR4TW0.68UF+-10%40V by EXXELIA Group

PMR4TW0.68UF+-10%40V
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 4359
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
10 mm
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
40 V
Size Code
4359
Surface Mount
NO
Terminal Shape
WIRE
Width
15 mm
Want to compare parts?
  1. PMR4TW0.68UF+-10%40V
    EXXELIA Group
    Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, 4359,
    VS

Alternate Parts for PMR4TW0.68UF+-10%40V

This table gives cross-reference parts and alternative options found for PMR4TW0.68UF+-10%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR4TW0.68UF+-10%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMR4D0.68UF+-10%40V Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, 4359, EXXELIA Group PMR4TW0.68UF+-10%40V vs PMR4D0.68UF+-10%40V
PMR4T0.68UF+-10%40V Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, 4359, EXXELIA Group PMR4TW0.68UF+-10%40V vs PMR4T0.68UF+-10%40V
PMR4TD0.68UF+-10%40V Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, 4359, EXXELIA Group PMR4TW0.68UF+-10%40V vs PMR4TD0.68UF+-10%40V
PMR40.68UF+/-10%40V Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 4359, RADIAL LEADED EXXELIA Group PMR4TW0.68UF+-10%40V vs PMR40.68UF+/-10%40V
PMR4W0.68UF+-10%40V Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 0.68uF, 4359, EXXELIA Group PMR4TW0.68UF+-10%40V vs PMR4W0.68UF+-10%40V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMR4TW0.68UF+-10%40V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMR4TW0.68UF+-10%40V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PMR4TW0.68UF+-10%40V would you like to use for your alert(s)?
  • Please alert me when PMR4TW0.68UF+-10%40V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMR4TW0.68UF+-10%40V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMR4TW0.68UF+-10%40V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMR4TW0.68UF+-10%40V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMR4TW0.68UF+-10%40V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMR4TW0.68UF+-10%40V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: