PMLL4448/T3
vs
1N4448WS-7-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Package Description
O-LELF-R2
GREEN, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH SPEED SWITCH
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.72 V
JESD-30 Code
O-LELF-R2
R-PDSO-G2
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
2 A
4 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
150 °C
Output Current-Max
0.2 A
0.25 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Power Dissipation-Max
0.5 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
WRAP AROUND
GULL WING
Terminal Position
END
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Diodes Incorporated
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare PMLL4448/T3 with alternatives
Compare 1N4448WS-7-F with alternatives