Part Details for PMLL4448/T3 by NXP Semiconductors
Overview of PMLL4448/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMLL4448/T3
PMLL4448/T3 CAD Models
PMLL4448/T3 Part Data Attributes:
|
PMLL4448/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4448/T3
NXP Semiconductors
DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4448/T3
This table gives cross-reference parts and alternative options found for PMLL4448/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4448/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Small Signal Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | PMLL4448/T3 vs FDLL4448_D87Z |
RLS4448TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | PMLL4448/T3 vs RLS4448TE-11 |
PMLL4448 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PMLL4448/T3 vs PMLL4448 |
LS4448-7 | Rectifier Diode, GLASS, QUADROMELF-2 | Diodes Incorporated | PMLL4448/T3 vs LS4448-7 |
PMLL4448-T | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4448/T3 vs PMLL4448-T |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | PMLL4448/T3 vs RLS4448TE11C |
933834760115 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | PMLL4448/T3 vs 933834760115 |
FDLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4448/T3 vs FDLL4448 |
LL4448-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | PMLL4448/T3 vs LL4448-7 |
FDLL4448D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | PMLL4448/T3 vs FDLL4448D87Z |