PMLL4148L/T3 vs 1N4148WF1 feature comparison

PMLL4148L/T3 NXP Semiconductors

Buy Now Datasheet

1N4148WF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description O-LELF-R2 R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH SPEED SWITCH
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Base Number Matches 1 1
Operating Temperature-Min -65 °C

Compare PMLL4148L/T3 with alternatives

Compare 1N4148WF1 with alternatives