1N4148WF1
vs
LL4148-M-08
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
VISHAY SEMICONDUCTORS
|
Package Description |
R-PDSO-G2
|
O-LELF-R2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.15 A
|
0.3 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Power Dissipation-Max |
0.4 W
|
0.5 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.008 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
MELF
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Vishay
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
100 V
|
Case Connection |
|
ISOLATED
|
Forward Voltage-Max (VF) |
|
1 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
0.025 µA
|
Reverse Test Voltage |
|
20 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N4148WF1 with alternatives
Compare LL4148-M-08 with alternatives