PMH4518TS
vs
PTH03020WAZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FLEX LTD
|
ARTESYN TECHNOLOGIES INC
|
Package Description |
,
|
Module-10
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.65 V
|
|
Input Voltage-Min |
2.95 V
|
|
Input Voltage-Nom |
3.3 V
|
|
JESD-30 Code |
R-XDMA-X10
|
|
JESD-609 Code |
e3
|
e1
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
2.5 V
|
|
Output Voltage-Min |
0.8 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
55 W
|
|
Trim/Adjustable Output |
YES
|
|
Base Number Matches |
2
|
3
|
Factory Lead Time |
|
52 Weeks
|
Samacsys Manufacturer |
|
Artesyn Embedded Technologies
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare PMH4518TS with alternatives
Compare PTH03020WAZ with alternatives