PME4118TSR
vs
PTH03050WAST
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FLEX LTD
|
ARTESYN TECHNOLOGIES INC
|
Package Description |
Module-6
|
Module-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
3.65 V
|
3.65 V
|
Input Voltage-Min |
2.95 V
|
2.95 V
|
Input Voltage-Nom |
3.3 V
|
3.3 V
|
JESD-30 Code |
R-XDMA-N6
|
R-XDMA-X6
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Output Voltage-Max |
1.03 V
|
2.5 V
|
Output Voltage-Min |
0.97 V
|
0.8 V
|
Output Voltage-Nom |
1 V
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PME4118TSR with alternatives
Compare PTH03050WAST with alternatives