Datasheets
PTH03050WAST by:

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Part Details for PTH03050WAST by Artesyn Embedded Technologies

Overview of PTH03050WAST by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PTH03050WAST

PTH03050WAST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTH03050WAST Part Data Attributes

PTH03050WAST Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
PTH03050WAST Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ARTESYN TECHNOLOGIES INC
Package Description Module-6
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.65 V
Input Voltage-Min 2.95 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-XDMA-X6
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Output Voltage-Max 2.5 V
Output Voltage-Min 0.8 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount YES
Technology HYBRID
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position DUAL
Total Power Output-Max 15 W
Trim/Adjustable Output YES

Alternate Parts for PTH03050WAST

This table gives cross-reference parts and alternative options found for PTH03050WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03050WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATH06T033-9J 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH03050WAST vs ATH06T033-9J
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs ATH06T033-9JL
ATH06T033-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs ATH06T033-9J
PTH03050WAS DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs PTH03050WAS
ATH06T033-9JL 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH03050WAST vs ATH06T033-9JL
Part Number Description Manufacturer Compare
PTH03050WAS DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs PTH03050WAS
ATH06T033-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs ATH06T033-9J
ATH06T033-9SJL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc PTH03050WAST vs ATH06T033-9SJL
ATH06T033-9JL DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs ATH06T033-9JL
ATH06T033-9SJ 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH03050WAST vs ATH06T033-9SJ
ATH06T033-9J DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Vertiv Inc PTH03050WAST vs ATH06T033-9J
ATH06T033-9SL 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH03050WAST vs ATH06T033-9SL
ATH06T033-9SJ DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs ATH06T033-9SJ
ATH06T033-9S DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid Artesyn Embedded Technologies PTH03050WAST vs ATH06T033-9S
ATH06T033-9JL 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power PTH03050WAST vs ATH06T033-9JL

PTH03050WAST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTH03050WAST by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTH03050WAST by Artesyn Embedded Technologies

  • Please alert me when PTH03050WAST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTH03050WAST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTH03050WAST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTH03050WAST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTH03050WAST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTH03050WAST by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: