PME295RB4100MR30
vs
P295BE102M440L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 7122
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.20
8532.25.00.20
Factory Lead Time
26 Weeks
Samacsys Manufacturer
KEMET
KEMET
Additional Feature
SAFETY CLASS Y1
SAFETY CLASS Y1
Capacitance
0.001 µF
0.001 µF
Capacitor Type
PAPER CAPACITOR
PAPER CAPACITOR
Dielectric Material
PAPER
PAPER
Height
12.5 mm
12.5 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
115 °C
115 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TR, 14 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
480 V
480 V
Rated (DC) Voltage (URdc)
1500 V
1500 V
Reference Standard
CQC, CUL, ENEC, UL
CQC, CUL, ENEC, UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5.5 mm
5.5 mm
Base Number Matches
5
2
Compare PME295RB4100MR30 with alternatives
Compare P295BE102M440L with alternatives