PME295RB4100MR30 vs PME295RB4100MR19T0 feature comparison

PME295RB4100MR30 Evox Rifa / KEMET

Buy Now Datasheet

PME295RB4100MR19T0 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer EVOX RIFA GROUP OYJ KEMET ELECTRONICS CORP
Package Description , 7122 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR PAPER CAPACITOR
Dielectric Material PAPER PAPER
Height 12.5 mm 12.5 mm
Length 18 mm 18 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 115 °C 115 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk TR, 14 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 480 V
Series PME295(R30)
Size Code 7122
Terminal Pitch 15 mm 15 mm
Width 5.5 mm 5.5 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 26 Weeks
Additional Feature SAFETY CLASS Y1
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated (DC) Voltage (URdc) 1500 V
Reference Standard CQC, CUL, ENEC, UL
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Compare PME295RB4100MR19T0 with alternatives