PMC1206-601-RC vs ACB2012L-600-T feature comparison

PMC1206-601-RC Bourns Inc

Buy Now Datasheet

ACB2012L-600-T TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC TDK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 2 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 0.9 mm
JESD-609 Code e3
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.15 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.25 mm
Base Number Matches 1 1
Package Description 0805
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare PMC1206-601-RC with alternatives

Compare ACB2012L-600-T with alternatives