ACB2012L-600-T vs PMH0603-600-RC feature comparison

ACB2012L-600-T TDK Corporation

Buy Now Datasheet

PMH0603-600-RC Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP BOURNS INC
Package Description 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 2 Ω 0.04 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 600 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.15 A 3 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ACB2012L-600-T with alternatives

Compare PMH0603-600-RC with alternatives