PMBZ5242B vs SZMMBZ5242BLT1 feature comparison

PMBZ5242B Philips Semiconductors

Buy Now Datasheet

SZMMBZ5242BLT1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ONSEMI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.3 W 0.225 W
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOT-23
Package Description PLASTIC, CASE 318-08, TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08
Factory Lead Time 4 Weeks
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare SZMMBZ5242BLT1 with alternatives