Part Details for SZMMBZ5242BLT1 by onsemi
Overview of SZMMBZ5242BLT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ5242BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SZMMBZ5242BLT1-ND
|
DigiKey | DIODE ZENER Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8878 In Stock |
|
$0.0700 | Buy Now |
DISTI #
86153008
|
Verical | SZMMBZ5242BLT1 Min Qty: 5425 Package Multiple: 1 Date Code: 1001 | Americas - 8878 |
|
$0.0691 | Buy Now |
|
Bristol Electronics | 21000 |
|
RFQ | ||
|
Rochester Electronics | SZMMBZ5242 - Zener Diode, 12V, 5%, 0.225W, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8878 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for SZMMBZ5242BLT1
SZMMBZ5242BLT1 CAD Models
SZMMBZ5242BLT1 Part Data Attributes
|
SZMMBZ5242BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5242BLT1
onsemi
12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMBZ5242BLT1
This table gives cross-reference parts and alternative options found for SZMMBZ5242BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5242BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMZ5242TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional | SZMMBZ5242BLT1 vs FMMZ5242TC |
FMMZ5242 | Zetex / Diodes Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | SZMMBZ5242BLT1 vs FMMZ5242 |
PMBZ5242BTRL13 | NXP Semiconductors | Check for Price | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | SZMMBZ5242BLT1 vs PMBZ5242BTRL13 |
PMBZ5242B-T | NXP Semiconductors | Check for Price | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | SZMMBZ5242BLT1 vs PMBZ5242B-T |
MMBZ5242ELT3G | onsemi | Check for Price | 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | SZMMBZ5242BLT1 vs MMBZ5242ELT3G |
PMBZ5242B | YAGEO Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | SZMMBZ5242BLT1 vs PMBZ5242B |
RSZ5242B | ROHM Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | SZMMBZ5242BLT1 vs RSZ5242B |
CMPZ5242B | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | SZMMBZ5242BLT1 vs CMPZ5242B |
CMPZ5242BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | SZMMBZ5242BLT1 vs CMPZ5242BTR |
PMBZ5242BTRL13 | YAGEO Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | SZMMBZ5242BLT1 vs PMBZ5242BTRL13 |