PMBTA56 vs MMSTA56T146 feature comparison

PMBTA56 Nexperia

Buy Now Datasheet

MMSTA56T146 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NEXPERIA ROHM CO LTD
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1991-09-27 1994-01-01
Samacsys Manufacturer Nexperia ROHM Semiconductor
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e1
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 9 1
Pbfree Code Yes
Part Package Code SC-59
Pin Count 3
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
VCEsat-Max 0.25 V

Compare PMBTA56 with alternatives

Compare MMSTA56T146 with alternatives