PMBTA56 vs SMBTA56 feature comparison

PMBTA56 Philips Semiconductors

Buy Now Datasheet

SMBTA56 Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS SURGE COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 5 3
Package Description SMALL OUTLINE, R-PDSO-G3
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL

Compare SMBTA56 with alternatives