PMBT4403TRL13
vs
2SA1577T106
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.5 A
Collector-Emitter Voltage-Max
40 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
82
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
0.4 V
Base Number Matches
1
13
Samacsys Manufacturer
ROHM Semiconductor
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Compare PMBT4403TRL13 with alternatives
Compare 2SA1577T106 with alternatives