PMBT4403-TAPE-13 vs 2SA1577 feature comparison

PMBT4403-TAPE-13 NXP Semiconductors

Buy Now Datasheet

2SA1577 Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS SECOS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Collector-Base Capacitance-Max 8.5 pF 7 pF
Collector-Emitter Voltage-Max 40 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 82
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.75 V 0.4 V
Base Number Matches 1 5
HTS Code 8541.21.00.75
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W

Compare PMBT4403-TAPE-13 with alternatives

Compare 2SA1577 with alternatives