2SA1577
vs
MMBT4403S62Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SECOS CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
7 pF
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
20
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
VCEsat-Max
0.4 V
Base Number Matches
5
2
JEDEC-95 Code
TO-236AB
Qualification Status
Not Qualified
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
255 ns
Compare 2SA1577 with alternatives