PMBT4403/T3
vs
MMBT4403-D87Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SOT-23
SOT-23 3L
Package Description
SMALL OUTLINE, R-PDSO-G3
SO-3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Base Capacitance-Max
8.5 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
100
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
350 ns
255 ns
Turn-on Time-Max (ton)
40 ns
35 ns
VCEsat-Max
0.75 V
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
318BM
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.225 W
Compare PMBT4403/T3 with alternatives
Compare MMBT4403-D87Z with alternatives