PMBT2907ATRL13
vs
MMBT2907ALT1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
ROCHESTER ELECTRONICS LLC
Package Description
SMALL OUTLINE, R-PDSO-G3
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
100 ns
Turn-on Time-Max (ton)
45 ns
45 ns
VCEsat-Max
0.4 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
CASE 318-08
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare PMBT2907ATRL13 with alternatives
Compare MMBT2907ALT1G with alternatives