PMBT2907 vs 2SA1577 feature comparison

PMBT2907 YAGEO Corporation

Buy Now Datasheet

2SA1577 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.5 A
Collector-Emitter Voltage-Max 40 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 82
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 100 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 6 16
Rohs Code No
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare PMBT2907 with alternatives

Compare 2SA1577 with alternatives