PMBT2222,215
vs
FMMT2222A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
ZETEX PLC
Part Package Code
TO-236
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Factory Lead Time
4 Weeks
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
30 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
50
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.25 W
0.33 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
300 MHz
Turn-off Time-Max (toff)
250 ns
285 ns
Turn-on Time-Max (ton)
35 ns
35 ns
VCEsat-Max
1.6 V
Base Number Matches
1
6
Compare PMBT2222,215 with alternatives
Compare FMMT2222A with alternatives