FMMT2222A
vs
933846830215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
30
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.33 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
250 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
3
2
Pbfree Code
Yes
HTS Code
8541.21.00.75
Additional Feature
HIGH CURRENT DRIVER
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Compare FMMT2222A with alternatives
Compare 933846830215 with alternatives