PMBS3906-TAPE-13 vs FMMT3906 feature comparison

PMBS3906-TAPE-13 NXP Semiconductors

Buy Now Datasheet

FMMT3906 Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PLESSEY SEMICONDUCTORS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 3

Compare PMBS3906-TAPE-13 with alternatives

Compare FMMT3906 with alternatives