PMBS3906-TAPE-13 vs MMBT3906LT3 feature comparison

PMBS3906-TAPE-13 NXP Semiconductors

Buy Now Datasheet

MMBT3906LT3 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 30 100
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 4
Rohs Code No
Package Description ,
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W

Compare PMBS3906-TAPE-13 with alternatives