PMBD353
vs
SMS3922-001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
SKYWORKS SOLUTIONS INC
Package Description
SOT-23, 3 PIN
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.60
Application
FAST RECOVERY
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
1
Number of Phases
1
Number of Terminals
3
3
Output Current-Max
0.01 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
4 V
Reverse Current-Max
0.25 µA
Reverse Test Voltage
3 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Pin Count
3
Diode Capacitance-Max
1.03 pF
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
245
Power Dissipation-Max
0.125 W
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare PMBD353 with alternatives
Compare SMS3922-001 with alternatives