PM90WF100UF+-10%100VCECC+
vs
PM90S100UF+-10%100VC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
100 µF
100 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
32 mm
32 mm
Length
31 mm
31 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
PCB Mount
PCB Mount
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Width
32 mm
32 mm
Base Number Matches
1
1
Compare PM90WF100UF+-10%100VCECC+ with alternatives
Compare PM90S100UF+-10%100VC with alternatives