PM90S100UF+-10%100VC vs PM90F100UF+-10%100VCECC+ feature comparison

PM90S100UF+-10%100VC EXXELIA Group

Buy Now Datasheet

PM90F100UF+-10%100VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 100 µF 100 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 32 mm 32 mm
Length 31 mm 31 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Width 32 mm 32 mm
Base Number Matches 1 1

Compare PM90S100UF+-10%100VC with alternatives

Compare PM90F100UF+-10%100VCECC+ with alternatives