PM7545AR/883 vs AD7545UD/883B feature comparison

PM7545AR/883 Precision Monolithics Inc

Buy Now Datasheet

AD7545UD/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Package Description 0.300 INCH, HERMETIC SEALED, DIP-20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T20 R-XDIP-T20
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0122%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Settling Time-Max 1 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare PM7545AR/883 with alternatives

Compare AD7545UD/883B with alternatives