PM7303.35250 vs B32537B3335J007 feature comparison

PM7303.35250 EXXELIA Group

Buy Now Datasheet

B32537B3335J007 TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.60
JESD-609 Code e3
Packing Method BULK
Rated (AC) Voltage (URac) 90 V
Terminal Finish Matte Tin (Sn)

Compare PM7303.35250 with alternatives

Compare B32537B3335J007 with alternatives