PM7226BRC/883C
vs
MX7226KN+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
CERAMIC, LCC-20
ROHS COMPLIANT, PLASTIC, DIP-20
Reach Compliance Code
compliant
compliant
Analog Output Voltage-Max
15 V
10 V
Analog Output Voltage-Min
-5 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
S-CQCC-N20
R-PDIP-T20
JESD-609 Code
e0
e3
Length
8.89 mm
26.16 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
4.572 mm
Settling Time-Max
5 µs
4 µs
Settling Time-Nom (tstl)
3 µs
Supply Voltage-Nom
12 V
15 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.62 mm
Base Number Matches
3
2
Part Package Code
20-PDIP-300_MIL
Pin Count
20
Manufacturer Package Code
20-PDIP-300_MIL
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
260
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
13 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare PM7226BRC/883C with alternatives
Compare MX7226KN+ with alternatives