MX7226KN+
vs
AD7226TQ/883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
DIP, DIP20,.3
Pin Count
20
20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
JESD-609 Code
e3
e0
Length
26.16 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
8
8
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Settling Time-Max
4 µs
20 µs
Supply Current-Max
13 mA
13 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Screening Level
MIL-STD-883 Class B
Settling Time-Nom (tstl)
3 µs
Compare MX7226KN+ with alternatives
Compare AD7226TQ/883B with alternatives