PM51C0.120630 vs MKS4J031004C00MDSD feature comparison

PM51C0.120630 EXXELIA Group

Buy Now Datasheet

MKS4J031004C00MDSD Wima

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
JESD-609 Code e3
Packing Method AMMO PACK
Rated (AC) Voltage (URac) 400 V
Terminal Finish Tin (Sn)

Compare PM51C0.120630 with alternatives

Compare MKS4J031004C00MDSD with alternatives