Part Details for PM51C0.120630 by EXXELIA Group
Overview of PM51C0.120630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51C0.120630
PM51C0.120630 CAD Models
PM51C0.120630 Part Data Attributes
|
PM51C0.120630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51C0.120630
EXXELIA Group
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51C0.120630
This table gives cross-reference parts and alternative options found for PM51C0.120630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51C0.120630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM60C0.1UF20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.120630 vs PM60C0.1UF20%630V |
MKS4J031005B00MBSD | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM51C0.120630 vs MKS4J031005B00MBSD |
BN154K0104MK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C0.120630 vs BN154K0104MK7 |
BN154K0104MKH | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C0.120630 vs BN154K0104MKH |
BN154K0104MKB | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C0.120630 vs BN154K0104MKB |
PM50C0.1UF20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.120630 vs PM50C0.1UF20%630V |
HT78P0.1UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.120630 vs HT78P0.1UF+/-20%630V |
BN154K0104MKE | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C0.120630 vs BN154K0104MKE |
MKB410020630 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, | EXXELIA Group | PM51C0.120630 vs MKB410020630 |
HT78PS0.1UF+/-20%630V | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.120630 vs HT78PS0.1UF+/-20%630V |