PM4341A-QI
vs
TXC-03401-BIPL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PMC-SIERRA INC
TRANSWITCH CORP
Package Description
PLASTIC, LCC-68
QCCJ,
Reach Compliance Code
unknown
unknown
Carrier Type
T-1(DS1)
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
Length
24.2316 mm
24.2316 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
68
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
90 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
FRAMER
FRAMER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.2316 mm
Base Number Matches
1
2
Part Package Code
LCC
Pin Count
68
Compare PM4341A-QI with alternatives
Compare TXC-03401-BIPL with alternatives