PM20-151K
vs
IMC1210BN151K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
VISHAY DALE
Package Description
1210
1210
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Bourns
Case/Size Code
1210
1210
Construction
Molded Construction
Molded
Core Material
FERRITE
FERRITE
DC Resistance
15 Ω
15 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.2 mm
2.21 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.49 mm
Packing Method
TR
Bulk
Quality Factor-Min (at L-nom)
20
15
Rated Current-Max
0.065 A
0.065 A
Self Resonance Frequency
8 MHz
6.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
J BEND
WRAPAROUND
Test Frequency
0.796 MHz
0.796 MHz
Tolerance
10%
10%
Base Number Matches
2
2
Pbfree Code
No
Compare PM20-151K with alternatives
Compare IMC1210BN151K with alternatives