PM1008AZ vs LM308AN8#PBF feature comparison

PM1008AZ Analog Devices Inc

Buy Now Datasheet

LM308AN8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.007 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.007 µA
Common-mode Reject Ratio-Nom 128 dB 110 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 320 µV 500 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Low-Bias YES NO
Low-Offset YES YES
Micropower YES YES
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.445 mm
Slew Rate-Min 0.05 V/us
Slew Rate-Nom 0.2 V/us 0.1 V/us
Supply Current-Max 0.8 mA 0.8 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500
Voltage Gain-Min 100000 80000
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Common-mode Reject Ratio-Min 96 dB
Length 9.78 mm
Neg Supply Voltage Limit-Max -18 V
Peak Reflow Temperature (Cel) 250
Power NO
Programmable Power NO
Wideband NO

Compare PM1008AZ with alternatives

Compare LM308AN8#PBF with alternatives