LM308AN8#PBF vs LM308MX feature comparison

LM308AN8#PBF Linear Technology

Buy Now Datasheet

LM308MX National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 4163883
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 SO-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 569.675 66.775
CO2e (mg) 7007.002 821.333
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.007 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.007 µA
Common-mode Reject Ratio-Min 96 dB 80 dB
Common-mode Reject Ratio-Nom 110 dB 100 dB
Frequency Compensation NO
Input Offset Voltage-Max 500 µV 10000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3
Length 9.78 mm 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V -18 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 1.75 mm
Slew Rate-Nom 0.1 V/us 0.3 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 18 V 18 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 80000 15000
Wideband NO
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Neg Supply Voltage-Nom (Vsup) -15 V
Supply Voltage-Nom (Vsup) 15 V
Unity Gain BW-Nom 1000

Compare LM308AN8#PBF with alternatives

Compare LM308MX with alternatives