PLZ6W6F3ST35D2-15 vs PLA06F9200A2 feature comparison

PLZ6W6F3ST35D2-15 Amphenol Positronic

Buy Now Datasheet

PLA06F9200A2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination TIN LEAD (200)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare PLZ6W6F3ST35D2-15 with alternatives

Compare PLA06F9200A2 with alternatives