PLA06F9200A2 vs PLZ6W6F3ST20A2-15 feature comparison

PLA06F9200A2 Amphenol Positronic

Buy Now Datasheet

PLZ6W6F3ST20A2-15 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination TIN LEAD (200)
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
UL Flammability Code 94V-0

Compare PLA06F9200A2 with alternatives

Compare PLZ6W6F3ST20A2-15 with alternatives