PLT0805Z1002QSTI
vs
PLT0805Z1002QSTF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 0805
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Factory Lead Time
26 Weeks
Additional Feature
FALME PROOF
FALME PROOF
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.8382 mm
0.8382 mm
Package Length
2.032 mm
2.032 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
10000 Ω
10000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.02%
0.02%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare PLT0805Z1002QSTI with alternatives
Compare PLT0805Z1002QSTF with alternatives