Part Details for PLT0805Z1002QSTI by Vishay Intertechnologies
Overview of PLT0805Z1002QSTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z1002QSTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z1002QSTI
|
Avnet Americas | Res Thin Film 0805 10kOhm 0.02% 1/4W ?5ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z1002QSTI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1529 / $5.4270 | Buy Now |
Part Details for PLT0805Z1002QSTI
PLT0805Z1002QSTI CAD Models
PLT0805Z1002QSTI Part Data Attributes
|
PLT0805Z1002QSTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1002QSTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1002QSTI
This table gives cross-reference parts and alternative options found for PLT0805Z1002QSTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1002QSTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0805Z1002QST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QST5 |
PLT0805Z1002QBT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBT5 |
PLT0805Z1002QBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBWS |
PLT0805Z1002QBWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBWS |
PLT0805Z1002QBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBWP |
PLT0805Z1002QBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBTF |
PLT0805Z1002QSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QSWP |
PLT0805Z1002QSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QSTF |
PLT0805Z1002QBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBT0 |
PLT0805Z1002QBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1002QSTI vs PLT0805Z1002QBT5 |